- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC10-2405SRWZ/H3/A/M
Description
+
Regulated DC-DC Converter - 10W - Input: 9 to 36VDC - Output: 5VDC - 3kV Isolation - DIP24 - Thru Hole
Search Keywords: REC102405SRWZH3AM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC10-2405SRWZ/H3/A/M
-
Alias/AKA:11002564
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Manufacturer Stock:
45
can ship
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$48.00
5
$44.90
15
$42.79
30
$41.44
60
$40.12
105
$39.04
255 +
$37.32
Click for Quote
Log in
to unlock special pricing