- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC10-123.3S/H3/M
RECOM
REC10-123.3S/H3/M
Regulated DC-DC Converter - 10W - Input: 9 to 18VDC - Output: 3.3VDC - 3kV Isolation - Thru Hole
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Regulated DC-DC Converter - 10W - Input: 9 to 18VDC - Output: 3.3VDC - 3kV Isolation - Thru Hole
Search Keywords: REC101233SH3M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC10-123.3S/H3/M
-
Alias/AKA:10015931
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is REC10-123.3S/H3/M RoHS compliant?
Yes, REC10-123.3S/H3/M is RoHS compliant.
What is the lead time for REC10-123.3S/H3/M?
The standard lead time for REC10-123.3S/H3/M is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$57.43
5
$51.25
10
$49.72
30
$47.59
50
$45.63
100
$44.41
250 +
$43.83
Click for Quote
Log in
to unlock special pricing