- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC10-123.3S/H2/M
Description
+
Regulated DC-DC Converter - 10W - Input: 9 to 18VDC - Output: 3.3VDC - 2kV Isolation - Thru Hole
Search Keywords: REC101233SH2M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC10-123.3S/H2/M
-
Alias/AKA:10015919
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1
$46.64
5
$41.62
10
$40.37
30
$38.64
50
$37.05
100
$36.07
250 +
$35.59
Click for Quote
Log in
to unlock special pricing