- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC10-1215S/H2/M
RECOM
REC10-1215S/H2/M
Regulated DC-DC Converter - 10W - Input: 9 to 18VDC - Output: 15VDC - 2kV Isolation - Thru Hole
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Regulated DC-DC Converter - 10W - Input: 9 to 18VDC - Output: 15VDC - 2kV Isolation - Thru Hole
Search Keywords: REC101215SH2M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC10-1215S/H2/M
-
Alias/AKA:10015922
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is REC10-1215S/H2/M RoHS compliant?
Yes, REC10-1215S/H2/M is RoHS compliant.
What is the lead time for REC10-1215S/H2/M?
The standard lead time for REC10-1215S/H2/M is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
1
$52.19
5
$46.57
10
$45.18
30
$43.24
50
$41.47
100
$40.36
250 +
$39.83
Click for Quote
Log in
to unlock special pricing