- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RE-3.309S/HP
RECOM
RE-3.309S/HP
Unregulated DC-DC Converter - 1W - Input: 3.3VDC (+/-) 10% - Output: 9VDC - 2kV/1Sec Isolation - Short Circuit Protection - 4 ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RECOM |
| Part No: | RE-3.309S/HP |
| Alias/AKA: | 10005390 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |