- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RE-2424S
RECOM
RE-2424S
Unregulated DC-DC Converter - 1W - Input: 24VDC (+/-) 10% - Output: 24VDC - 4 Lead SIP
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Unregulated DC-DC Converter - 1W - Input: 24VDC (+/-) 10% - Output: 24VDC - 4 Lead SIP
Search Keywords: RE2424S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RE-2424S
-
Alias/AKA:10000263
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is RE-2424S RoHS compliant?
Yes, RE-2424S is RoHS compliant.
What is the lead time for RE-2424S?
The standard lead time for RE-2424S is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
3/2/27
Price (USD)
Qty
Unit Price
25
$6.97
50
$6.95
100
$6.66
250
$6.11
500
$6.09
1,000
$5.95
2,500 +
$5.72
Click for Quote
Log in
to unlock special pricing