- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RE-2415S/P
RECOM
RE-2415S/P
Unregulated DC-DC Converter - 1W - Input: 24VDC (+/-) 10% - Output: 15VDC - Short Circuit Protection - 4 Lead SIP
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Unregulated DC-DC Converter - 1W - Input: 24VDC (+/-) 10% - Output: 15VDC - Short Circuit Protection - 4 Lead SIP
Search Keywords: RE2415SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RE-2415S/P
-
Alias/AKA:10004703
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is RE-2415S/P RoHS compliant?
Yes, RE-2415S/P is RoHS compliant.
What is the lead time for RE-2415S/P?
The standard lead time for RE-2415S/P is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
25
can ship
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
25
$7.64
50
$7.62
100
$7.30
250
$6.70
500
$6.68
1,000
$6.52
2,500 +
$6.27
Click for Quote
Log in
to unlock special pricing