- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RE-2415S
RECOM
RE-2415S
Unregulated DC-DC Converter - 1W - Input: 24VDC (+/-) 10% - Output: 15VDC - 4 Lead SIP
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Unregulated DC-DC Converter - 1W - Input: 24VDC (+/-) 10% - Output: 15VDC - 4 Lead SIP
Search Keywords: RE2415S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RE-2415S
-
Alias/AKA:10000262
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is RE-2415S RoHS compliant?
Yes, RE-2415S is RoHS compliant.
What is the lead time for RE-2415S?
The standard lead time for RE-2415S is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Ships today, if you order in
You may purchase all in-stock quantity of 21
Manufacturer Stock:
125
can ship
Stock lot only:
21
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
1
$8.239
25
$7.490
50
$7.290
100
$7.120
250
$6.930
500
$6.810
1,000
$6.800
2,500
$6.780
5,000 +
$6.760
Click for Quote
Log in
to unlock special pricing