- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RE-2405S
RECOM
RE-2405S
Unregulated DC-DC Converter - 1W - Input: 24VDC (+/-) 10% - Output: 5VDC - 4 Lead SIP
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Unregulated DC-DC Converter - 1W - Input: 24VDC (+/-) 10% - Output: 5VDC - 4 Lead SIP
Search Keywords: RE2405S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RE-2405S
-
Alias/AKA:10000259
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimension:19.6 x 6 x 10.24388mmmm
Product Guides
+
Frequently Asked Questions
Is RE-2405S RoHS compliant?
Yes, RE-2405S is RoHS compliant.
What is the lead time for RE-2405S?
The standard lead time for RE-2405S is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
173
Ships today, if you order in
Manufacturer Stock:
6
can ship
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
25
$7.24
50
$7.13
100
$6.95
250
$6.79
500
$6.46
1,000
$6.44
2,500
$6.43
5,000 +
$6.41
Click for Quote
Log in
to unlock special pricing