- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RE-1512S/H
Description
+
Unregulated DC-DC Converter - 1W - Input: 15VDC (+/-) 10% - Output: 12VDC - 2kV/1Sec Isolation - 4 Lead SIP
Search Keywords: RE1512SH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RE-1512S/H
-
Alias/AKA:10001576
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
25
$6.72
50
$6.70
100
$6.42
250
$5.89
500
$5.88
1,000
$5.73
2,500 +
$5.51
Click for Quote
Log in
to unlock special pricing