- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RE-1505S/P
Description
+
Unregulated DC-DC Converter - 1W - Input: 15VDC (+/-) 10% - Output: 5VDC - Short Circuit Protection - 4 Lead SIP
Search Keywords: RE1505SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RE-1505S/P
-
Alias/AKA:10005413
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
You may purchase all in-stock quantity of 15
Manufacturer Stock:
1
can ship
Stock lot only:
15
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1
$7.777
25
$7.070
50
$6.790
100
$6.520
250
$6.150
500
$5.880
1,000
$5.600
2,500
$5.270
5,000 +
$5.260
Click for Quote
Log in
to unlock special pricing