- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RE-1212S
Description
+
Unregulated DC-DC Converter - 1W - Input: 12VDC (+/-) 10% - Output: 12VDC - 4 Lead SIP
Search Keywords: RE1212S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RE-1212S
-
Alias/AKA:10000250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimension:19.6 x 6 x 10.24388mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
100
can ship
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
25
$6.83
50
$6.39
100
$6.25
250
$5.85
500
$5.79
1,000
$5.78
2,500
$5.76
5,000 +
$5.75
Click for Quote
Log in
to unlock special pricing