- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RE-1209S
Description
+
Unregulated DC-DC Converter - 1W - Input: 12VDC (+/-) 10% - Output: 9VDC - 4 Lead SIP
Search Keywords: RE1209S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RE-1209S
-
Alias/AKA:10000249
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
25
$5.94
50
$5.75
100
$5.49
250
$5.26
500
$5.04
1,000
$4.91
2,500
$4.78
5,000 +
$4.72
Click for Quote
Log in
to unlock special pricing