- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RE-1205S
Description
+
Unregulated DC-DC Converter - 1W - Input: 12VDC (+/-) 10% - Output: 5VDC - 4 Lead SIP
Search Keywords: RE1205S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RE-1205S
-
Alias/AKA:10000248
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Manufacturer Stock:
72
can ship
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
25
$6.93
50
$6.49
100
$6.23
250
$6.12
500
$6.03
1,000
$6.02
2,500
$6.00
5,000 +
$5.99
Click for Quote
Log in
to unlock special pricing