- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RE-0515S
RECOM
RE-0515S
Unregulated DC-DC Converter - 1W - Input: 5VDC (+/-) 10% - Output: 15VDC - 4 Lead SIP
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RE-0515S
-
Alias/AKA:10000241
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimension:19.6 x 6 x 10.24388mmmm