- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RE-0509S/HP
Description
+
Unregulated DC-DC Converter - 1W - Input: 5VDC (+/-) 10% - Output: 9VDC - 2kV/1Sec Isolation - Short Circuit Protection - 4 Lead SIP
Search Keywords: RE0509SHP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RE-0509S/HP
-
Alias/AKA:10005364
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
1
$7.854
25
$7.140
50
$7.120
100
$6.820
250
$6.260
500
$6.240
1,000
$6.090
2,500 +
$5.860
Click for Quote
Log in
to unlock special pricing