- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RE-0505S
Description
+
The RE-0505S is a 1W unregulated, single-output DC/DC converter in a SIP7 package, designed for power isolation and voltage matching with a 5V input and 5V output.
Search Keywords: RE0505S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RE-0505S
-
Alias/AKA:10000238
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
179
Ships today, if you order in
Manufacturer Stock:
25
can ship
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
25
$5.77
50
$5.71
100
$5.61
250
$5.60
500
$5.51
1,000
$5.50
2,500
$5.48
5,000 +
$5.47
Click for Quote
Log in
to unlock special pricing