- Home ›
- All Products›
- RD-2415D/P
RECOM
RD-2415D/P
Module DC-DC 2-OUT 15V/-15V 0.066A/-0.066A 2W 5-Pin SIP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Module DC-DC 2-OUT 15V/-15V 0.066A/-0.066A 2W 5-Pin SIP Tube
Search Keywords: RD2415DP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RD-2415D/P
-
Alias/AKA:10003729
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is RD-2415D/P RoHS compliant?
Yes, RD-2415D/P is RoHS compliant.
What is the lead time for RD-2415D/P?
The standard lead time for RD-2415D/P is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
299
Ships today, if you order in
Manufacturer Stock:
25
can ship
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
25
$9.69
50
$9.41
100
$9.13
250
$8.76
500
$8.48
1,000
$8.20
2,500 +
$8.02
Click for Quote
Log in
to unlock special pricing