- Home ›
- All Products›
- RD-2415D
RECOM
RD-2415D
Module DC-DC 24VIN 2-OUT 15V/-15V 0.066A/-0.066A 2W 5-Pin SIP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Module DC-DC 24VIN 2-OUT 15V/-15V 0.066A/-0.066A 2W 5-Pin SIP Tube
Search Keywords: RD2415D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RD-2415D
-
Alias/AKA:10000236
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is RD-2415D RoHS compliant?
Yes, RD-2415D is RoHS compliant.
What is the lead time for RD-2415D?
The standard lead time for RD-2415D is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
67
can ship
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
25
$8.71
50
$8.49
100
$8.18
250
$8.16
500
$8.04
1,000
$8.02
2,500 +
$8.00
Click for Quote
Log in
to unlock special pricing