- Home ›
- All Products›
- RD-2412D/P
RECOM
RD-2412D/P
2W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 24; V. Out: +/-12; mA. Out: +/-84
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 24; V. Out: +/-12; mA. Out: +/-84
Search Keywords: RD2412DP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RD-2412D/P
-
Alias/AKA:10003263
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is RD-2412D/P RoHS compliant?
Yes, RD-2412D/P is RoHS compliant.
What is the lead time for RD-2412D/P?
The standard lead time for RD-2412D/P is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
192
Can Ship immediately
Manufacturer Stock:
25
can ship
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
25
$9.88
50
$9.60
100
$9.31
250
$8.94
500
$8.65
1,000
$8.36
2,500 +
$8.18
Click for Quote
Log in
to unlock special pricing