- Home ›
- All Products›
- RD-0524D/H
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP7 2kV unreg; V. In: 05; V. Out: +/-24; mA. Out: +/-42
Search Keywords: RD0524DH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RD-0524D/H
-
Alias/AKA:10001538
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
25
$8.59
50
$8.21
100
$7.97
250
$7.53
500
$7.33
1,000
$7.24
2,500 +
$6.96
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments