- Home ›
- All Products›
- RD-0515D/P
RECOM
RD-0515D/P
2W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 05; V. Out: +/-15; mA. Out: +/-66
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 05; V. Out: +/-15; mA. Out: +/-66
Search Keywords: RD0515DP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RD-0515D/P
-
Alias/AKA:10003661
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is RD-0515D/P RoHS compliant?
Yes, RD-0515D/P is RoHS compliant.
What is the lead time for RD-0515D/P?
The standard lead time for RD-0515D/P is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Manufacturer Stock:
13
can ship
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
25
$8.96
50
$8.72
100
$8.48
250
$8.16
500
$7.92
1,000
$7.68
2,500 +
$7.51
Click for Quote
Log in
to unlock special pricing