- Home ›
- All Products›
- RD-0505D
RECOM
RD-0505D
The RD-0505D is an unregulated, 2W, dual output DC/DC converter that provides a ±5VDC output from a nominal 5VDC input.
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
The RD-0505D is an unregulated, 2W, dual output DC/DC converter that provides a ±5VDC output from a nominal 5VDC input.
Search Keywords: RD0505D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RD-0505D
-
Alias/AKA:10000213
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is RD-0505D RoHS compliant?
Yes, RD-0505D is RoHS compliant.
What is the lead time for RD-0505D?
The standard lead time for RD-0505D is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
83
Can Ship immediately
Manufacturer Stock:
895
can ship
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
25
$9.13
50
$8.70
100
$8.61
250
$7.90
500
$7.82
1,000
$7.79
2,500 +
$7.77
Click for Quote
Log in
to unlock special pricing