- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- RCDE-48-1.05
Description
+
DC/DC LED Power Supply 54.6W Single 9-Pin
Search Keywords: RCDE48105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RCDE-48-1.05
-
Alias/AKA:80099361
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
14 -
Input/Output Type:DC/DC8097
-
Type:Constant Current8116
-
Dimming:Analog/PWM8093
-
Maximum Output Power:54.6 W
-
Output Voltage Range:3 to 52 VDC
-
Maximum Output Current:1050 mA
-
Termination Style:N/A
-
Operating Temperature:105(Max) °C
-
Warranty:38117Year
-
Family:RCDE-48
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Ships today, if you order in
Minimum Order Quantity:
14
Order Increment:
14
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
14
$5.54
56
$5.45
112
$5.33
252
$5.11
504
$5.10
1,008
$5.04
2,506
$4.95
5,012 +
$4.94
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments