- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- RCDE-48-0.70
Description
+
DC/DC LED Power Supply 36.4W Single 9-Pin
Search Keywords: RCDE48070
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RCDE-48-0.70
-
Alias/AKA:80099360
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
14 -
Input/Output Type:DC/DC8097
-
Type:Constant Current8116
-
Dimming:Analog/PWM8093
-
Maximum Output Power:36.4 W
-
Output Voltage Range:3 to 52 VDC
-
Maximum Output Current:700 mA
-
Termination Style:N/A
-
Operating Temperature:105(Max) °C
-
Warranty:38117Year
-
Family:RCDE-48
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Ships today, if you order in
Minimum Order Quantity:
14
Order Increment:
14
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
14
$7.35
56
$7.01
112
$6.86
252
$6.56
504
$6.43
1,008
$6.39
2,506 +
$6.37
Click for Quote
Log in
to unlock special pricing