- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- RCDE-48-0.35
Description
+
DC/DC LED Power Supply 18.2W Single 9-Pin
Search Keywords: RCDE48035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RCDE-48-0.35
-
Alias/AKA:80099359
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
14 -
Input/Output Type:DC/DC8097
-
Type:Constant Current8116
-
Dimming:Analog/PWM8093
-
Maximum Output Power:18.2 W
-
Output Voltage Range:3 to 52 VDC
-
Maximum Output Current:350 mA
-
Termination Style:N/A
-
Operating Temperature:105(Max) °C
-
Warranty:38117Year
-
Family:RCDE-48
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84
Ships today, if you order in
Manufacturer Stock:
816
can ship
Minimum Order Quantity:
14
Order Increment:
14
24 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
14
$5.58
56
$5.36
112
$5.25
252
$5.12
504
$5.01
1,008 +
$4.90
Click for Quote
Log in
to unlock special pricing