- Home ›
- All Products›
- RCD-48-0.50
Description
+
DC-DC Converter, LED Driver IC, 9 - 60V dc 500mA 7-Pin PDIP | RECOM Power Inc. RCD-48-0.50
Search Keywords: RCD48050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RCD-48-0.50
-
Alias/AKA:80000107
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
29
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Ships today, if you order in
Minimum Order Quantity:
5
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$18.41
10
$17.89
29
$17.07
58
$16.55
116
$16.02
261
$15.41
522 +
$14.88
Click for Quote
Log in
to unlock special pricing