- Home ›
- All Products›
- RCD-48-0.35
Description
+
DC-DC Converter, LED Driver IC, 9 - 60V dc 0 - 0.35A 7-Pin PDIP | RECOM Power Inc. RCD-48-0.35
Search Keywords: RCD48035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RCD-48-0.35
-
Alias/AKA:80099219
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
29
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Ships today, if you order in
Minimum Order Quantity:
5
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$13.36
10
$13.04
29
$12.84
58
$12.66
116
$12.32
261
$12.16
522 +
$12.09
Click for Quote
Log in
to unlock special pricing