- Home ›
- All Products›
- RCD-24-0.70/W/X3
Description
+
RCD-24 Series Single Output 35 V 700 mA Step Down DC/DC Converter LED Driver
Search Keywords: RCD24070WX3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RCD-24-0.70/W/X3
-
Alias/AKA:80999193
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Manufacturer Stock:
77
can ship
Stock lot only:
1
Minimum Order Quantity:
5
Order Increment:
5
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$20.141
5
$18.310
10
$17.780
25
$17.090
50
$16.560
100
$16.040
250
$15.350
500 +
$14.830
Click for Quote
Log in
to unlock special pricing