- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- RCD-24-0.35/VREF
Description
+
DC/DC LED Power Supply 12.25W Single 6-Pin
Search Keywords: RCD24035VREF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RCD-24-0.35/VREF
-
Alias/AKA:81000012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
39 -
Input/Output Type:DC/DC8097
-
Type:Constant Current8116
-
Dimming:Analog/PWM8093
-
Maximum Output Power:12.25 W
-
Output Voltage Range:2 to 35 VDC
-
Maximum Output Current:350 mA
-
Termination Style:Pin8115
-
Operating Temperature:-40 to 85 °C
-
Warranty:58117Year
-
Family:RCD-24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
78
Can Ship immediately
Minimum Order Quantity:
5
17 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
5
$12.88
39
$12.18
78
$11.80
117
$11.64
273
$11.44
507
$11.38
1,014 +
$11.35
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments