- Home ›
- All Products›
- RBM-0515D
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP6 Micro 3kV unre; V. In: 05; V. Out: +/-15; mA. Out: +/-33
Search Keywords: RBM0515D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RBM-0515D
-
Alias/AKA:10000166
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
30
$7.33
60
$7.00
120
$6.80
270
$6.42
510
$6.41
1,020
$6.25
2,520 +
$6.01
Click for Quote
Log in
to unlock special pricing