- Home ›
- All Products›
- RBM-0512S
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP6 Micro 3kV unre; V. In: 05; V. Out: 12; mA. Out: 83
Search Keywords: RBM0512S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RBM-0512S
-
Alias/AKA:10000140
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
30
can ship
Minimum Order Quantity:
30
Order Increment:
30
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
30
$7.65
60
$7.15
120
$6.90
270
$6.54
510
$6.53
1,020
$6.51
2,520 +
$6.49
Click for Quote
Log in
to unlock special pricing