- Home ›
- All Products›
- RBM-0505S
RECOM
RBM-0505S
1W DC/DC-Converter 'ECONOLINE' SIP6 Micro 3kV unre; V. In: 05; V. Out: 05; mA. Out: 200
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP6 Micro 3kV unre; V. In: 05; V. Out: 05; mA. Out: 200
Search Keywords: RBM0505S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RBM-0505S
-
Alias/AKA:10000138
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Frequently Asked Questions
Is RBM-0505S RoHS compliant?
Yes, RBM-0505S is RoHS compliant.
What is the lead time for RBM-0505S?
The standard lead time for RBM-0505S is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
You may purchase all in-stock quantity of 2
Manufacturer Stock:
1,000
can ship
Stock lot only:
2
Minimum Order Quantity:
30
Order Increment:
30
18 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
1
$8.481
30
$7.710
60
$7.490
120
$7.270
270
$7.010
510
$6.800
1,020
$6.580
2,520 +
$6.360
Click for Quote
Log in
to unlock special pricing