- Home ›
- All Products›
- RBM-0505D
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP6 Micro 3kV unre; V. In: 05; V. Out: +/-05; mA. Out: +/-100
Search Keywords: RBM0505D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RBM-0505D
-
Alias/AKA:10000163
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
You may purchase all in-stock quantity of 12
Manufacturer Stock:
750
can ship
Stock lot only:
12
Minimum Order Quantity:
30
Order Increment:
30
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1
$9.713
30
$8.830
60
$8.190
120
$7.860
270
$7.530
510
$7.490
1,020
$7.450
2,520 +
$7.420
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments