- Home ›
- All Products›
- RBB10-2.0
Description
+
DC DC Converter 5V 10W
Search Keywords: RBB1020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RBB10-2.0
-
Alias/AKA:10019003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
25
$10.49
50
$10.21
100
$10.05
250
$9.83
500
$9.68
1,000
$9.65
2,500 +
$9.63
Click for Quote
Log in
to unlock special pricing