- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RB-2424S
Description
+
The RB-2424S is an unregulated, 1W DC/DC converter that provides an isolated 24VDC output from a nominal 24VDC input.
Search Keywords: RB2424S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RB-2424S
-
Alias/AKA:10000102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Ships today, if you order in
Manufacturer Stock:
25
can ship
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
25
$6.34
50
$6.28
100
$6.18
250
$5.84
500
$5.78
1,000
$5.76
2,500
$5.74
5,000 +
$5.73
Click for Quote
Log in
to unlock special pricing