- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RB-2412D/P
Description
+
The RB-2412D/P is an unregulated 1W DC/DC converter that provides a dual ±12VDC output from a nominal 24VDC input.
Search Keywords: RB2412DP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RB-2412D/P
-
Alias/AKA:10005325
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Ships today, if you order in
Manufacturer Stock:
1,000
can ship
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
25
$7.02
50
$6.77
100
$6.51
250
$6.17
500
$5.91
1,000
$5.66
2,500
$5.37
5,000 +
$5.36
Click for Quote
Log in
to unlock special pricing