- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RB-2409S
Description
+
Unregulated DC-DC Converter - 1W - Input: 24VDC (+/-) 10% - Output: 24VDC - 6 Lead SIP
Search Keywords: RB2409S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RB-2409S
-
Alias/AKA:10000099
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Minimum Order Quantity:
13
26 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
13
$8.23
50
$7.62
100
$7.22
250
$6.99
500
$6.98
1,000
$6.96
2,500
$6.94
5,000 +
$6.93
Click for Quote
Log in
to unlock special pricing