- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RB-2405S/H
Description
+
Unregulated DC-DC Converter - 1W - Input: 24VDC (+/-) 10% - Output: 24VDC - 2kV/1Sec Isolation - 6 Lead SIP
Search Keywords: RB2405SH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RB-2405S/H
-
Alias/AKA:10001479
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
25
$6.85
50
$6.83
100
$6.55
250
$6.01
500
$6.00
1,000
$5.84
2,500 +
$5.62
Click for Quote
Log in
to unlock special pricing