- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RB-1224S
RECOM
RB-1224S
Unregulated DC-DC Converter - 1W - Input: 12VDC (+/-) 10% - Output: 12VDC - 6 Lead SIP
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Unregulated DC-DC Converter - 1W - Input: 12VDC (+/-) 10% - Output: 12VDC - 6 Lead SIP
Search Keywords: RB1224S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RB-1224S
-
Alias/AKA:10000092
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is RB-1224S RoHS compliant?
Yes, RB-1224S is RoHS compliant.
What is the lead time for RB-1224S?
The standard lead time for RB-1224S is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
1
$7.953
25
$7.230
50
$6.720
100
$6.470
250
$6.170
500
$6.120
1,000
$6.100
2,500
$6.090
5,000 +
$6.070
Click for Quote
Log in
to unlock special pricing