- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RB-1215D/H
Description
+
Dual Unregulated DC-DC Converter - 1W - Input: 12VDC (+/-) 10% - Output: (+/-) 12VDC - 2kV/1Sec Isolation - 6 Lead SIP
Search Keywords: RB1215DH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RB-1215D/H
-
Alias/AKA:10001497
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
You may purchase all in-stock quantity of 3
Stock lot only:
3
Minimum Order Quantity:
13
16 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$7.172
13
$6.520
50
$6.500
100
$6.220
250
$5.710
500
$5.700
1,000
$5.560
2,500
$5.340
5,000 +
$5.330
Click for Quote
Log in
to unlock special pricing