- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RB-1215D
RECOM
RB-1215D
The RB-1215D is an unregulated 1W DC/DC converter that provides a dual ±15VDC output from a nominal 12VDC input.
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
The RB-1215D is an unregulated 1W DC/DC converter that provides a dual ±15VDC output from a nominal 12VDC input.
Search Keywords: RB1215D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RB-1215D
-
Alias/AKA:10000119
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is RB-1215D RoHS compliant?
Yes, RB-1215D is RoHS compliant.
What is the lead time for RB-1215D?
The standard lead time for RB-1215D is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
150
can ship 10/2/26
Manufacturer Stock:
68
can ship
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
25
$6.31
50
$6.17
100
$5.94
250
$5.91
500
$5.90
1,000
$5.88
2,500
$5.87
5,000 +
$5.85
Click for Quote
Log in
to unlock special pricing