- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RB-1212D
Description
+
The RB-1212D is a 1W unregulated dual output DC/DC converter in a SIP7 package, designed to convert a nominal 12VDC input to a ±12VDC output.
Search Keywords: RB1212D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RB-1212D
-
Alias/AKA:10000118
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
385
Can Ship immediately
Manufacturer Stock:
1,000
can ship
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
25
$5.49
50
$5.39
100
$5.29
250
$5.27
500
$5.26
1,000
$5.24
2,500
$5.23
5,000 +
$5.22
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT