- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RB-0515D/H
RECOM
RB-0515D/H
Dual Unregulated DC-DC Converter - 1W - Input: 5VDC (+/-) 10% - Output: (+/-) 5VDC - 2kV/1Sec Isolation - 6 Lead SIP
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Dual Unregulated DC-DC Converter - 1W - Input: 5VDC (+/-) 10% - Output: (+/-) 5VDC - 2kV/1Sec Isolation - 6 Lead SIP
Search Keywords: RB0515DH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RB-0515D/H
-
Alias/AKA:10001487
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is RB-0515D/H RoHS compliant?
Yes, RB-0515D/H is RoHS compliant.
What is the lead time for RB-0515D/H?
The standard lead time for RB-0515D/H is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
You may purchase all in-stock quantity of 20
Stock lot only:
20
Minimum Order Quantity:
25
26 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
1
$8.47
25
$7.70
50
$7.07
100
$6.87
250
$6.57
500
$6.56
1,000
$6.54
2,500 +
$6.52
Click for Quote
Log in
to unlock special pricing