- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RB-0515D
Description
+
Dual Unregulated DC-DC Converter - 1W - Input: 5VDC (+/-) 10% - Output: (+/-) 5VDC - 6 Lead SIP
Search Keywords: RB0515D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RB-0515D
-
Alias/AKA:10000109
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimension:19.6 x 6 x 10.24388mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Manufacturer Stock:
1,000
can ship
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
25
$5.94
50
$5.88
100
$5.82
250
$5.76
500
$5.67
1,000
$5.65
2,500
$5.64
5,000 +
$5.63
Click for Quote
Log in
to unlock special pricing