- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RB-0512S
RECOM
RB-0512S
The RB-0512S is a 1W unregulated single-output DC/DC converter in a SIP7 package that converts a 5VDC input to a 12VDC output.
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
The RB-0512S is a 1W unregulated single-output DC/DC converter in a SIP7 package that converts a 5VDC input to a 12VDC output.
Search Keywords: RB0512S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RB-0512S
-
Alias/AKA:10000080
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is RB-0512S RoHS compliant?
Yes, RB-0512S is RoHS compliant.
What is the lead time for RB-0512S?
The standard lead time for RB-0512S is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
365
can ship
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
25
$6.85
50
$6.68
100
$6.52
250
$6.35
500
$6.25
1,000
$6.23
2,500
$6.21
5,000 +
$6.20
Click for Quote
Log in
to unlock special pricing