- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RB-0509D
RECOM
RB-0509D
The RB-0509D is an unregulated 1W SIP7 dual output DC/DC converter that provides a ±9VDC output from a nominal 5VDC input.
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
The RB-0509D is an unregulated 1W SIP7 dual output DC/DC converter that provides a ±9VDC output from a nominal 5VDC input.
Search Keywords: RB0509D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RB-0509D
-
Alias/AKA:10000107
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is RB-0509D RoHS compliant?
Yes, RB-0509D is RoHS compliant.
What is the lead time for RB-0509D?
The standard lead time for RB-0509D is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Ships today, if you order in
Manufacturer Stock:
25
can ship
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
25
$7.04
50
$6.87
100
$6.71
250
$6.53
500
$6.42
1,000
$6.41
2,500
$6.39
5,000 +
$6.38
Click for Quote
Log in
to unlock special pricing