- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RB-0505S/H
Description
+
Unregulated DC-DC Converter - 1W - Input: 5VDC (+/-) 10% - Output: 5VDC - 2kV/1Sec Isolation - 6 Lead SIP
Search Keywords: RB0505SH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RB-0505S/H
-
Alias/AKA:10001459
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Ships today, if you order in
Minimum Order Quantity:
13
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
13
$6.55
50
$6.34
100
$6.06
250
$5.80
500
$5.56
1,000
$5.42
2,500
$5.27
5,000 +
$5.20
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments