- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RB-0505S/EP
Description
+
Unregulated DC-DC Converter - 1W - Input: 5VDC (+/-) 10% - Output: 5VDC - +100°C - 6 Lead SIP
Search Keywords: RB0505SEP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RB-0505S/EP
-
Alias/AKA:10016213
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
25
$7.62
50
$7.61
100
$7.28
250
$6.68
500
$6.67
1,000
$6.51
2,500 +
$6.26
Click for Quote
Log in
to unlock special pricing