- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RB-0505S
RECOM
RB-0505S
Unregulated DC-DC Converter - 1W - Input: 5VDC (+/-) 10% - Output: 5VDC - 6 Lead SIP
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Unregulated DC-DC Converter - 1W - Input: 5VDC (+/-) 10% - Output: 5VDC - 6 Lead SIP
Search Keywords: RB0505S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RB-0505S
-
Alias/AKA:10000078
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimension:19.6 x 6 x 10.24388mmmm
Product Guides
+
Frequently Asked Questions
Is RB-0505S RoHS compliant?
Yes, RB-0505S is RoHS compliant.
What is the lead time for RB-0505S?
The standard lead time for RB-0505S is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
175
Ships today, if you order in
Manufacturer Stock:
1,000
can ship
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
25
$5.98
50
$5.88
100
$5.77
250
$5.75
500
$5.73
1,000
$5.72
2,500
$5.70
5,000 +
$5.69
Click for Quote
Log in
to unlock special pricing